Lattice Semiconductor POWR607-01SN32I technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.64V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor POWR607-01SN32I to view detailed technical specifications.
No datasheet is available for this part.