Laurel is a manufacturer of electronic components, specializing in a range of products including switches, relays, and connectors.
LT Series transmitter with dual solid state relays, isolated 4-20 mA and RS232/RS485 outputs, extended main board for analog input, power over Ethernet (LTE only), 4-20 mA process input, custom scaling
Digital Panel Meter Red Led Function 0-20.000 Rms Volts 85-264Vac Power Rohs Compliant: Yes
Current Loop Splitter Retransmitter
Laureate 1/8 DIN multi-function counter / timer, low voltage power 12-30 Vac or 10-48 Vdcfour 8A Form A contact relays, single 4-20 mA, 0-10V, -10 to +10V analog output, RS485 addressable data I/O, 0-10V analog input for
LT Series transmitter with dual solid state relays, isolated 4-20 mA and Ethernet outputs, basic main board for pulse input, power over Ethernet (LTE only), quadrature encoder input for position or length.
BAR Series bargraph meter, 1/8 DIN, 30 LED segments, red LEDs, 11 to 30 Vdc power, no relays, horizontal bargraph orientation, 4-20 mA process signal input scaled 0% to 100%.
Laureate 1/8 DIN multi-function counter / timer, low voltage power 12-30 Vac or 10-48 Vdcfour 8A Form A contact relays, single 4-20 mA, 0-10V, -10 to +10V analog output, Ethernet-to-RS485 converter, 0-1 mA analog input f
Laureate 1/8 DIN multi-function counter / timer, low voltage power 12-30 Vac or 10-48 Vdcfour 8A Form A contact relays, no analog output, Ethernet-to-RS485 converter, 4-20 mA analog input for scaled rate, total, batch co
Laureate 1/8 DIN multi-function counter / timer, low voltage power 12-30 Vac or 10-48 Vdctwo 120 mA solid state relays, single 4-20 mA, 0-10V, -10 to +10V analog output, Modbus RS485 (ASCII, RTU) communications, 0-1 mA a
DIGITAL PANEL METER RED LED LOAD CELL
LT Series transmitter with dual solid state relays, isolated 4-20 mA and RS232/RS485 outputs, extended main board for analog input, power over Ethernet (LTE only), 0 to 5.000 A True AC RMS input
LT Series transmitter with dual solid state relays, isolated 4-20 mA and Ethernet outputs, extended main board for analog input, power over Ethernet (LTE only), Type S thermocouple input, -51 to 3214 degrees F
DIGITAL PANEL METER GREEN LED FUNCTION 4-20MADC
Junior Series 3-1/2 digit, 1/8 DIN, digital panel meter, green LEDs, 230 Vac power, extra fixed zero for display to +/- 19990, normal brighntess, front panel decimal point selection, 4-20 mA process signal input, 0-1000
Laureate 1/8 DIN multi-function counter / timer, low voltage power 12-30 Vac or 10-48 Vdcfour 120 mA solid state relays, dual 4-20 mA or 0-10V analog outputs, Ethernet communications, 0-10V analog input for scaled rate,
DIGITAL PANLE METER GREEN LED FUNCTION 0-20.000MA SOLID STATE RELAY RS232
L10010DCV4 CALIBRATED
LT Series transmitter with dual solid state relays, isolated 4-20 mA and Ethernet outputs, extended main board for analog input, power over Ethernet (LTE only), 0-200.00 ohms resistance measurement
LT Series transmitter with dual solid state relays, isolated 4-20 mA and RS232/RS485 outputs, extended main board for analog input, power over Ethernet (LTE only), Type S thermocouple input, -51 to 3214 degrees F
LT Series transmitter with dual solid state relays, isolated 4-20 mA and RS232/RS485 outputs, basic main board for analog input, power over Ethernet (LTE only), 0 to 600.0V True AC RMS input (range to ETL certified)