
Lawson Fuses LBI100BC/BCBK technical specifications.
| Current Rating | 32A |
| Fuse Size | 10 x 38mm |
| Mount | Holder |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses LBI100BC/BCBK to view detailed technical specifications.
No datasheet is available for this part.
