Lawson Fuses SLA120 technical specifications.
| Current Rating | 20A |
| Diameter | 13.9mm |
| Length | 55.6mm |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses SLA120 to view detailed technical specifications.
No datasheet is available for this part.