Lawson Fuses SLA363 technical specifications.
| Current Rating | 63A |
| Diameter | 23.8mm |
| Length | 85.8mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses SLA363 to view detailed technical specifications.
No datasheet is available for this part.