Lawson Fuses SLA4100 technical specifications.
| Current Rating | 100A |
| Diameter | 34.9mm |
| Length | 111mm |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses SLA4100 to view detailed technical specifications.
No datasheet is available for this part.