Lawson Fuses SLB4400 technical specifications.
| Current Rating | 400A |
| Diameter | 61.1mm |
| Length | 136.5mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses SLB4400 to view detailed technical specifications.
No datasheet is available for this part.