Lawson Fuses SLF132 technical specifications.
| Current Rating | 32A |
| Diameter | 13.8mm |
| Length | 58.7mm |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lawson Fuses SLF132 to view detailed technical specifications.
No datasheet is available for this part.