
Lawtronics G8T5 technical specifications.
| Height | 287mm |
| Input Power | 8W |
| Length | 287mm |
| Mount | External |
| Operating Supply Voltage | 56V |
| Reach SVHC Compliant | No |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Lawtronics G8T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.