Lawtronics SLA1500PCB technical specifications.
| Max Output Voltage | 9.5V |
| Min Output Voltage | 6V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 200V |
| Operating Supply Voltage | 230V |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| Weight | 0.8kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Lawtronics SLA1500PCB to view detailed technical specifications.
No datasheet is available for this part.