Lawtronics SLA250PCB12V technical specifications.
| Height | 75mm |
| Mount | PCB |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lawtronics SLA250PCB12V to view detailed technical specifications.
No datasheet is available for this part.