
LCR Capacitors FSC160V15PF+/-1PF technical specifications.
| Capacitance | 15pF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSC160V15PF+/-1PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
