LCR Capacitors FSCEX4700PF1%160V technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX4700PF1%160V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.