
LCR Capacitors FSCEX510PF1%630V technical specifications.
| Capacitance | 510pF |
| Package/Case | Axial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX510PF1%630V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
