
LCR Capacitors FSCEX910PF1%250V technical specifications.
| Body Diameter | 5.5mm |
| Capacitance | 910pF |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for LCR Capacitors FSCEX910PF1%250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
