LCS 31G18-2111T technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Height | 11.9mm |
| Length | 35.3mm |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for LCS 31G18-2111T to view detailed technical specifications.
No datasheet is available for this part.