PMI Round .5 Neon 125V Tab
LCS 32-2211T technical specifications.
| Color | Red |
| Diameter | 10.7mm |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for LCS 32-2211T to view detailed technical specifications.
No datasheet is available for this part.