LCS 32R2212 technical specifications.
| Color | Green |
| Diameter | 10.7mm |
| Resistance | 32R |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for LCS 32R2212 to view detailed technical specifications.
No datasheet is available for this part.