LCS 32R2311T technical specifications.
| Color | Red |
| Lead Length | 152mm |
| Resistance | 32R |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for LCS 32R2311T to view detailed technical specifications.
No datasheet is available for this part.