LCS 75R-2211 technical specifications.
| Color | Red |
| Lead Length | 152mm |
| Resistance | 75R |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for LCS 75R-2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.