LCS 75R-2212T technical specifications.
| Color | Green |
| Resistance | 75R |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for LCS 75R-2212T to view detailed technical specifications.
No datasheet is available for this part.