
Green LED panel mount indicator featuring a diffused lens and a 6.98mm diameter. This general-purpose LED emitter operates at a 24V DC rated voltage and includes 152mm of 24AWG wire leads for easy integration. The component stands 15.1mm tall.
LCS L58D-G24-W technical specifications.
| Color | Green |
| Diameter | 6.98mm |
| Height | 15.1mm |
| Lead Length | 152mm |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for LCS L58D-G24-W to view detailed technical specifications.
No datasheet is available for this part.
