LCS L79D-G125-W technical specifications.
| Current Rating | 20mA |
| Height | 29.7mm |
| Luminous Intensity | 80mcd |
| Viewing Angle | 60° |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for LCS L79D-G125-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
