Leach International S210-A1A0 technical specifications.
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Leach International S210-A1A0 to view detailed technical specifications.
No datasheet is available for this part.