Leach International S220-A4A4 technical specifications.
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International S220-A4A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.