Leach International S300-A1A8 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Leach International S300-A1A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.