Leach International S402-D1B0 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Leach International S402-D1B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.