Leach International SF402-1F technical specifications.
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International SF402-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.