Leach International SO-1049-8772 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International SO-1049-8772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.