Leach International SO-1059-8914 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International SO-1059-8914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.