Leader Tech 11-35DT-BD-15 technical specifications.
| Height | 0.12inch |
| Length | 15inch |
| Material | Copper |
| Thickness | 68.6um |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 11-35DT-BD-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.