Leader Tech 11-S-28FS-BD-16 technical specifications.
| Material | Copper |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Plating | Unplated |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 11-S-28FS-BD-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.