
Leader Tech 22-62DT-BD-15 technical specifications.
| Height | 6.6mm |
| Length | 381mm |
| Thickness | 76.2um |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 22-62DT-BD-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
