Leader Tech AS28B2035-3 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 5.2mm |
| Mount | Adhesive, Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech AS28B2035-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.