Leader Tech CA28B0805 technical specifications.
| Inside Diameter | 8.8mm |
| Mount | Adhesive, Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CA28B0805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.