Leader Tech CA28B0984 technical specifications.
| Inside Diameter | 13.3mm |
| Mount | Adhesive, Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CA28B0984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.