
Leader Tech CS28B1984 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Inside Diameter | 13.3mm |
| Length | 17.9mm |
| Mount | Cable, Free Hanging |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Diameter | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CS28B1984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.