Leader Tech IL25B0642B technical specifications.
| Inside Diameter | 8mm |
| Mount | Cable |
| Outside Diameter | 19.8mm |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech IL25B0642B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.