Leader Tech LT-3057 technical specifications.
| Length | 0.6inch |
| Packaging | Bulk |
| Thickness | 0.22inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech LT-3057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.