Leader Tech PS28B1055-1A technical specifications.
| Length | 26.8mm |
| Package Quantity | 20 |
| Thickness | 2.5mm |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech PS28B1055-1A to view detailed technical specifications.
No datasheet is available for this part.