
Leader Tech PS3200EMC44H technical specifications.
| Product Category | EMI Gaskets, Sheets & Absorbers |
| Manufacturer | LeaderTech |
| RoHS | True |
| Product | Shields |
| Type | Open Frame Shields & Enclosures |
| Product Type | Extra Wideband High Temperature |
| Mounting Style | SMD/SMT |
| Brand | LeaderTech |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech PS3200EMC44H to view detailed technical specifications.
No datasheet is available for this part.
