Leader Tech SB28B0500 technical specifications.
| Length | 12.7mm |
| Mount | Adhesive |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Saddle Beads® |
| Thickness | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.