
Leader Tech SB28B2027 technical specifications.
| Length | 7.5mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Thickness | 3.8mm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B2027 to view detailed technical specifications.
No datasheet is available for this part.
