Leader Tech SB28B2027AT technical specifications.
| Length | 7.5mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Thickness | 3.8mm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B2027AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.