Leader Tech SC040EA400 technical specifications.
| Impedance | 240R |
| Number of Conductors | 40 |
| Size | 4.5inch |
| Thickness | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SC040EA400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.