Leader Tech SC050EA100 technical specifications.
| Impedance | 40R |
| Number of Conductors | 50 |
| Size | 5.5inch |
| Thickness | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SC050EA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.