Leader Tech SC050EA300 technical specifications.
| Impedance | 210R |
| Number of Conductors | 50 |
| Size | 5.5inch |
| Thickness | 0.007inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SC050EA300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.