Leader Tech SG761542CU technical specifications.
| Depth | 2.3mm |
| Length | 406mm |
| Reach SVHC Compliant | Unknown |
| Series | SG |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG761542CU to view detailed technical specifications.
No datasheet is available for this part.