Leader Tech TC20B1500 technical specifications.
| Inside Diameter | 25.4mm |
| Mount | Screw, Free Hanging |
| Outside Diameter | 41.4mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech TC20B1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.