Leap Electronic LP-SOP-32PIN(AB009) technical specifications.
| Package/Case | SOP |
| Number of Contacts | 32 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Leap Electronic LP-SOP-32PIN(AB009) to view detailed technical specifications.
No datasheet is available for this part.